3M 451 Series Wire PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 455-798
- Mfr. Part No.:
- 45126-010030
- Manufacturer:
- 3M
Subtotal (1 pack of 900 units)*
€4,443.43
(exc. VAT)
€5,465.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,443.43 | €4.937 |
*price indicative
- RS Stock No.:
- 455-798
- Mfr. Part No.:
- 45126-010030
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 451 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 0.75A | |
| Housing Material | Cover Insulation: Glass Filled Polybutylene Terephthalate, Glass Filled Polybutylene Terephthalate, Header Insulation: Glass Filled Liquid Crystal Polymer, Strain Relief: Stainless Steel | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wire | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel, Tin | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, UL:File No. E68080 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 451 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 0.75A | ||
Housing Material Cover Insulation: Glass Filled Polybutylene Terephthalate, Glass Filled Polybutylene Terephthalate, Header Insulation: Glass Filled Liquid Crystal Polymer, Strain Relief: Stainless Steel | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wire | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel, Tin | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, UL:File No. E68080 | ||
Voltage 125V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 26-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 30 AWG Wires.
Contact Shape Square
Contact Finish Tin
Contact Material Copper Alloy
Related links
- 3M 451 Series Wire PCB Header 1.27 mm Pitch Shrouded
- 3M 451 Series Wire PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 26-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
