3M 451 Series Wire PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 630 units)*

€3,369.60

(exc. VAT)

€4,144.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,369.60€5.349

*price indicative

RS Stock No.:
456-069
Mfr. Part No.:
45140-010030
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

451

Product Type

PCB Header

Pitch

1.27mm

Current

0.75A

Number of Contacts

40

Housing Material

Beryllium Copper Alloy, Cover Insulation: Glass Filled Polybutylene Terephthalate, Glass Filled Polybutylene Terephthalate, Header Insulation: Glass Filled Liquid Crystal Polymer, Strain Relief: Stainless Steel

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Wire

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Contact Plating

Nickel

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Maximum Operating Temperature

130°C

Standards/Approvals

ASTM B488-01, ASTM B689-97, EIA-364, IEC-60512-6d-2e-6c, J-STD-020E, SAE AMS-QQ-N-290, UL File No. E68080

Voltage

125V

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Rectangular receptacle connector has 40 positions and uses IDC termination with a gold finish. It supports 30 AWG wire.

Wire Type Ribbon Cable

Wire Gauge 30 AWG

Feed Through and Polarizing Key

Related links