3M 303 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 455-850
- Mfr. Part No.:
- 30310-6002HB
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-850
- Mfr. Part No.:
- 30310-6002HB
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 303 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 303 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Connector Header with Through-Hole Mounting, 10 Positions Spaced at 0.100 Inch or 2.54mm.
Termination Solder
Fastening Type Push-Pull
Fastening Type Push-Pull
Related links
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Right Angle PCB Mount PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Right Angle 6 Contact(s) 2 Row, Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header 2.54mm Pitch Shrouded