3M 303 Series Right Angle PCB Mount PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 624-405
- Mfr. Part No.:
- 30334-6002HB
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-405
- Mfr. Part No.:
- 30334-6002HB
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 303 | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 303 | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Low Profile Header is a board-mount connector that brings versatility and cost effectiveness to wire-to-board connecting applications. With its sturdy body and low-profile design, this header helps ensure reliable connectivity while saving valuable space in the stack. It is equipped with end windows, this PCB connector allows for easy inspection and access.
All over gold flash
Straight configuration
UL 94V 0 compliant
Straight configuration
UL 94V 0 compliant
Related links
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 303 Series Right Angle 6 Contact(s) 2 Row, Unshrouded
- HARTING SEK 19 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded