TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-142
- Distrelec Article No.:
- 304-52-693
- Mfr. Part No.:
- 2-1445053-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 210 units)*
€320.52
(exc. VAT)
€394.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €320.52 | €1.526 |
*price indicative
- RS Stock No.:
- 467-142
- Distrelec Article No.:
- 304-52-693
- Mfr. Part No.:
- 2-1445053-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL E28476, USR | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL E28476, USR | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to meet the demanding needs of vertical, wire-to-board applications. Featuring a solid construction and a fully shrouded design, this connector ensures secure connections with a 3-position layout that optimally accommodates various circuit requirements. Engineered for surface mounting, it integrates seamlessly onto printed circuit boards, delivering reliability in power applications. This connector is characterised by its high-temperature nylon housing and robust mating retention features, making it suitable for a wide range of environments. With compatibility to industry standards, it provides peace of mind for engineers and manufacturers alike, ensuring compliance and safety in every connection.
A fully shrouded header type enhances protection and performance
The connector shape is rectangular, supporting diverse configurations
Manufactured from high-temperature nylon for exceptional durability
Locking tab mating retention ensures secure engagement during operation
Polarisation aids in the correct alignment and simplifies installation
Retractable design for increased flexibility in crowded circuits
Built for compatibility across a range of standard configurations
Offers low halogen material options for environmentally conscious applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Surface PCB Header 3 mm Pitch Shrouded
