TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-751
- Distrelec Article No.:
- 304-50-439
- Mfr. Part No.:
- 2-1445050-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-751
- Distrelec Article No.:
- 304-50-439
- Mfr. Part No.:
- 2-1445050-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476, USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476, USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a seamless connection for your wire-to-board applications, designed for maximum reliability and efficiency. Featuring a fully shrouded, vertical orientation and a compact 3 mm centreline, it accommodates six positions, making it ideal for power circuit applications. The connector's high-temperature nylon housing and tin-plated contacts ensure durability and superior performance in demanding environments. Built for through-hole soldering, this connector simplifies installation while providing a secure, stable connection. The robust design enables consistent electrical characteristics, ensuring long-lasting functionality where it matters most.
Supports wire-to-board connectivity for enhanced flexibility
Fully shrouded design enhances protection against environmental factors
Compact dimensions facilitate space-saving installations
High-temperature nylon construction offers resilience in extreme conditions
Engineered for optimal performance in power applications
Easy integration with PCB mount connectivity for straightforward installation
Polarised design ensures proper alignment and reduces mating errors
Solder through-hole termination method provides reliable and secure connections
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
