TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 210 units)*

€582.76

(exc. VAT)

€716.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€582.76€2.775

*price indicative

RS Stock No.:
470-542
Distrelec Article No.:
304-58-309
Mfr. Part No.:
2-1445087-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Pitch

3mm

Current

5A

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Mating Pin Length

4.15mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, USR UL E28476

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header, crafted for vertical wire-to-board connections, stands as a premium solution in connector technology. Designed with a 3 mm centreline, this fully shrouded connector ensures robust performance in power applications, combining reliability with efficiency. Its high-temperature nylon housing and gold-plated contact areas reflect a commitment to quality and durability, suitable for varied operating conditions. The innovative locking tab mechanism enhances mating retention, while its compact size allows for space-efficient layouts in electronic designs. This product is particularly suited for professionals seeking dependable connectivity in complex electronic environments, embodying the perfect blend of functionality and advanced engineering.

Optimised for secure vertical mounting in PCB applications

Engineered for efficient wire-to-board connections

Constructed from durable high-temperature nylon material

Incorporates a locking tab for enhanced mating retention

Designed to accommodate fully loaded positions without failure

Features a rectangular connector shape for streamlined integration

Exhibits low halogen properties, contributing to eco-friendly projects

Supports reflow solder capabilities, facilitating easy assembly

Offers excellent operational temperature tolerance for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy