TE Connectivity Micro Series Vertical Board PCB Header, 10 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 750 units)*

€3,850.34

(exc. VAT)

€4,735.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,850.34€5.134

*price indicative

RS Stock No.:
467-209
Distrelec Article No.:
304-53-666
Mfr. Part No.:
1375870-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro

Pitch

0.8mm

Current

1A

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

0.8mm

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

UL, UL 94V-0

Voltage

30 V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is a versatile and high-performance connector designed specifically for wire-to-board applications. With a compact vertical orientation, it offers an essential solution for space-constrained designs while ensuring reliable electrical performance. This connector boasts ten positions with an 0.8 mm centreline, ideal for applications requiring a tight configuration. Its robust construction, featuring a natural housing colour and gold plating, guarantees long-lasting durability and excellent conductivity. Engineered for ease of installation, the receptacle is compatible with surface mount technology, providing flexibility in various circuit designs. Stability is further enhanced through boardlock retention, ensuring secure mounting on printed circuit boards. This product is designed to meet stringent industry standards, making it a trusted choice for demanding environments.

Compact design optimises space utilisation on PCBs

Vertical orientation simplifies integration in various layouts

Ten position configuration allows for flexible circuit design

Engineered for ease of use with surface mount capability

Natural housing material contributes to durability and stability

Boardlock retention feature ensures secure component fit

Designed to withstand a broad operating temperature range

Offers excellent resistance to insulation breakdown

Meets stringent industry compliance for safety and reliability

Related links