TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row
- RS Stock No.:
- 474-266
- Distrelec Article No.:
- 304-53-368
- Mfr. Part No.:
- 1-1375870-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 750 units)*
€18,419.23
(exc. VAT)
€22,655.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €18,419.23 | €24.559 |
*price indicative
- RS Stock No.:
- 474-266
- Distrelec Article No.:
- 304-53-368
- Mfr. Part No.:
- 1-1375870-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, UL 94V-0 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is designed for vertical wire-to-board applications, offering exceptional reliability with a 40-position configuration. Engineered for seamless integration into your electronic designs, this receptacle features a compact .8 mm centreline pitch, making it a perfect choice for space-constrained environments. Its natural colour and surface mount capabilities ensure compatibility with a wide range of PCB designs. Outfitted with gold-plated terminals for enhanced signal integrity, this connector assembly meets stringent performance standards. The high-quality LCP housing material withstands high temperatures and provides effective insulation, ensuring longevity and stability in operations. Tailored for signal applications, it embodies the perfect balance of efficiency and performance, making it an ideal choice for modern circuit designs.
Utilises advanced material technology for enhanced durability
Supports straightforward surface mount termination for ease of use
Polarisation design facilitates correct mating and enhances connection reliability
Features a compact design optimising space on printed circuit boards
Designed to operate under 30 VAC ensuring suitability for various applications
Includes 40 positions in a 2 row configuration for efficient connectivity
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 51791 Series Vertical Board PCB Header 0.8 mm Pitch Unshrouded
