TE Connectivity 3-1658 Series Vertical Board PCB Header, 56 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-281
- Distrelec Article No.:
- 304-53-997
- Mfr. Part No.:
- 3-1658071-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 22 units)*
€313.98
(exc. VAT)
€386.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €313.98 | €14.272 |
*price indicative
- RS Stock No.:
- 468-281
- Distrelec Article No.:
- 304-53-997
- Mfr. Part No.:
- 3-1658071-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1658 | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Number of Contacts | 56 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1658 | ||
Pitch 800μm | ||
Current 9.5A | ||
Number of Contacts 56 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, providing a reliable and robust connection for your electronic assemblies. With its fully shrouded design and 56 positions, this connector ensures optimal signal integrity and ease of use in compact spaces. The meticulous engineering of this component guarantees high performance and durability across various operational environments, notably featuring low insertion and extraction force. Crafted from premium materials, the receptacle incorporates polyimide film, ensuring resilience against heat and mechanical stress. Its gold flash plating enhances conductivity and long-term reliability, making it a preferred choice for power and signal applications. This connector epitomises quality and innovation, catering to the demanding needs of modern electronic equipment.
Optimised for space constrained applications
Fully shrouded design enhances security against misalignment
Employs gold flash plating for superior conductivity
Constructed from heat resistant materials to endure harsh environments
High reliability for both power and signal transmissions
Designed to facilitate straightforward assembly and mounting
Adaptable to various PCB designs and configurations
Related links
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- Phoenix Contact FRONT FMC Series Straight Wave Soldering Mount PCB Header 6.35 mm Pitch Shrouded
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 160013 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
