TE Connectivity AMP-IN Series Vertical PCB PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 467-486
- Distrelec Article No.:
- 304-49-488
- Mfr. Part No.:
- 2-173985-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 420 units)*
€306.66
(exc. VAT)
€377.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €306.66 | €0.73 |
*price indicative
- RS Stock No.:
- 467-486
- Distrelec Article No.:
- 304-49-488
- Mfr. Part No.:
- 2-173985-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-IN | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 9 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-IN | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 9 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-In PCB Mount One-Piece IDC Connector is engineered for seamless integration in a variety of electronic applications. This connector features a vertical orientation and accommodates nine discrete wire positions, ensuring reliable performance in space-constrained environments. With a compact 2 mm centreline pitch, it facilitates efficient wiring solutions while streamlining PCB assembly processes. Designed to endure, this product withstands operating temperatures from -40 to 105 °C, making it suitable for diverse operational environments. Its compatibility with through-hole press-fit installation promotes easy handling and assembly, enhancing the overall assembly efficiency. The connector not only meets industry standards for safety and durability but also offers a variety of compliance with environmental regulations, making it the ideal choice for environmentally-conscious projects.
Compact design allows for efficient space utilisation
Vertical mounting enhances PCB assembly efficiency
Compatible with a variety of discrete wire types
Designed for reliability with a robust electrical rating
Offers straightforward installation with through-hole press-fit method
Built to endure diverse operating conditions
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
