TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-004
- Distrelec Article No.:
- 304-55-762
- Mfr. Part No.:
- 5111008-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-004
- Distrelec Article No.:
- 304-55-762
- Mfr. Part No.:
- 5111008-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-wire connector solution offers robust performance for high-density applications. Designed with precision, it features a 40 position configuration along a 2.54 mm [.1 in] centreline. This efficient vertical connector excels in through-hole soldering, guaranteeing reliable and durable connections. Its innovative AMP-LATCH mechanism ensures a secure fit, minimizing the risk of disconnections during operations. The product supports a wide operating temperature range making it suitable for diverse industrial applications. Crafted with a standard connector profile, this component not only adheres to stringent electrical standards but also provides excellent insulation resistance, facilitating safe and efficient signal transmission. Ideal for connecting ribbon cables, it is a trustworthy choice for professionals seeking quality and reliability in electrical interconnections.
PCB mount retention ensures the connector stays securely in place during use
High-performance specifications deliver optimal signal integrity
Dual polarising bar functionality aids in accurate and easy mating
Standard connector profile facilitates versatile integration into various designs
Supports pin-in-paste solder process for enhanced assembly efficiency
Robust body material allows for long-lasting durability under challenging conditions
Meeting industry standards, it ensures a high level of compliance for safety and quality
Easy installation process reduces assembly time and improves efficiency
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 51110 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
