TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 467-613
- Distrelec Article No.:
- 304-53-880
- Mfr. Part No.:
- 215447-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€354.43
(exc. VAT)
€435.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €354.43 | €5.907 |
*price indicative
- RS Stock No.:
- 467-613
- Distrelec Article No.:
- 304-53-880
- Mfr. Part No.:
- 215447-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB mount header is designed to facilitate robust board-to-board connections, ensuring optimal performance across various applications. Its breakaway header type allows for flexible configurations, accommodating different circuit needs while maintaining an efficient use of space. Committed to quality and reliability, this product showcases exceptional electrical characteristics, such as high insulation resistance and dielectric withstand voltage, making it suitable for demanding environments. The innovative design includes compliant tail features that enhance retention during operation, ensuring a secure fit. Ideal for use in modern electronic systems, this connector stands as a testament to advanced engineering in connectivity solutions.
Offers a vertical PCB mount orientation for streamlined integration
Features a low-profile design that optimises space on printed circuit boards
Constructed with high-grade materials ensuring durability and longevity
Equipped with a nickel-plated contact underplating for enhanced conductivity
Includes compliant tail mechanisms for improved PCB retention
Meets stringent industry standards for safety and reliability
Available in packaging quantities of 2500 for scalable solutions
Supports fully loaded configurations for comprehensive circuit applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Modu Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
