TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-064
- Distrelec Article No.:
- 304-50-201
- Mfr. Part No.:
- 146860-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-064
- Distrelec Article No.:
- 304-50-201
- Mfr. Part No.:
- 146860-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for seamless vertical board-to-board connections, accommodating ten positions with a reliable 2.54 mm centreline spacing. This innovative component features a breakaway design, crafted to facilitate flexible configuration whilst ensuring optimum conductivity thanks to its gold-plated contacts. Designed for through-hole soldering, it guarantees secure attachment to printed circuit boards, making it an ideal choice for a wide range of electronic applications. Constructed from durable thermoplastic, this header supports operating temperatures from -65 to 105 °C, ensuring it performs under a variety of conditions. Its compatibility with industry standards and significant current rating reinforces its status as a dependable choice for professionals in need of robust and efficient connectivity solutions.
Supports easy integration into diverse PCB layouts
Utilises a breakaway design for versatile assembly options
Features gold contacts for enhanced electrical performance
Allows for complete loading conditions to meet demanding requirements
Provides high-temperature resistance for reliable operation
Optimised for through-hole soldering to ensure durability
Built with low halogen materials, aligning with environmental standards
Incorporates design elements for improved mounting alignment
Compatible with a wide range of industry applications, ensuring broad usability
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
