TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 467-802
- Distrelec Article No.:
- 304-50-200
- Mfr. Part No.:
- 146858-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-802
- Distrelec Article No.:
- 304-50-200
- Mfr. Part No.:
- 146858-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to facilitate efficient and reliable board-to-board connections in various electronic applications. Its vertical orientation and breakaway design make it an excellent choice for compact setups, allowing for seamless integration into your circuit boards. With a standard 2.54 mm centreline spacing, this connector ensures compatibility with a wide range of components, simplifying assembly and reducing assembly time. It features a durable thermoplastic housing that withstands high temperatures, meeting operational demands in challenging environments. Ideal for signal applications, this header boasts a straightforward PCB termination method that enhances the reliability of solder joints. Whether you're designing for automotive, industrial, or consumer electronics, this header delivers substantial performance and is built to last.
Designed for vertical PCB mounting to optimise space
Breakaway header type allows for customised connector configurations
Made from high-quality thermoplastic for durability and longevity
Fitted with nickel underplating and gold mating area for superior conductivity
Compatible with various PCB thicknesses for flexible installation
Facilitates wave soldering processes for efficient manufacturing
Well-suited for signal applications, ensuring reliable data transfer
Low halogen content contributes to environmentally friendly design
Supported by a comprehensive range of compatible locking clips
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Modu Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
