TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-564
- Distrelec Article No.:
- 304-54-166
- Mfr. Part No.:
- 5-146858-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
€1,684.85
(exc. VAT)
€2,072.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,684.85 | €0.067 |
*price indicative
- RS Stock No.:
- 520-564
- Distrelec Article No.:
- 304-54-166
- Mfr. Part No.:
- 5-146858-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connections, featuring a 10-position configuration with a precise 2.54 mm centreline. Its breakaway design ensures flexibility in various applications, allowing for easy installation on printed circuit boards. Built with a gold-plated contact, this connector promotes superior conductivity and reliability, essential for high-performance electronic systems. The thermoplastic housing provides durability while accommodating a wide operating temperature range, making it suitable for demanding environments. With a termination method of through hole solder, it guarantees secure and stable connections. Designed for compatibility with approved industry standards, this product is an excellent choice for engineers seeking dependable interconnect solutions.
Vertical mounting ensures efficient use of space within enclosures
Breakaway design allows for tailored configurations as per project needs
Nickel contact underplating enhances durability and improves electrical performance
Parallel board-to-board configuration simplifies layout design
Housing material is resistant to high temperatures, ensuring longevity
Low halogen content indicates compliance with environmental standards
Compatible with a variety of standard products, streamlining assembly
Designed for both signal circuit applications and robust electronic requirements
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
