TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-944
- Distrelec Article No.:
- 304-58-163
- Mfr. Part No.:
- 1586076-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€236.28
(exc. VAT)
€290.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.28 | €0.591 |
*price indicative
- RS Stock No.:
- 467-944
- Distrelec Article No.:
- 304-58-163
- Mfr. Part No.:
- 1586076-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | UL 94 V-2 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals UL 94 V-2 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously engineered to facilitate reliable wire-to-board connections in compact electronic assemblies. Designed with a 6.35 mm centreline, this fully shrouded component ensures seamless integration into vertical mounting scenarios. Its two-position configuration, complemented by a fully loaded design, accommodates diverse circuit applications while maintaining robust electrical performance. This product is crafted from durable nylon housing, ensuring compatibility with standard PCB thicknesses and enhancing overall mechanical stability. With a rated operating voltage of 600 VAC and a temperature tolerance from -40 °C to 105 °C, this header meets demanding industry standards, making it ideal for various applications, including power circuits. Its nickel underplating enhances conductivity, while the round contact design secures reliable mating alignment through locking tab features.
Offers superior mechanical retention with polarising features
Encapsulated design provides added safety against environmental factors
The locking tab ensures secure connections even in high-vibration settings
Compatible with a wide range of universal MATE-N-LOK components
Designed for wave solder compatibility up to 265°C for efficient assembly
Low halogen materials promote better environmental performance
Related links
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
