TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-952
- Mfr. Part No.:
- 1969807-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-952
- Mfr. Part No.:
- 1969807-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Pre Tin | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Pre Tin | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Universal mate-n-lok rectangular power connector offers a versatile solution for reliable wire-to-board connections. Engineered with an efficient 4-position layout, this connector is an ideal choice for applications requiring dependable electrical performance within compact spaces. Its sturdy construction ensures durability across a range of operating conditions, making it suitable for various industrial applications. Additionally, the connector features a plug-type design, facilitating straightforward integration into existing systems with minimal hassle. Its innovative design, combined with high-quality materials, highlights the commitment to safety and performance compliance, while the sealable option enhances its suitability for environments where moisture resistance is paramount. This connector is a hallmark of reliability and functionality, ensuring optimal power delivery in demanding settings.
Designed for effective wire-to-board connections
Optimised for vertical PCB mount orientation
Constructed from robust nylon material for durability
Offers excellent thermal stability across a wide temperature range
Features board mount configuration for easy installation
Maintains contact retention without complications
Pre-tin plating on contacts enhances solderability and reliability
Compatible with a range of contact types to suit various needs
Not low halogen, ensuring necessary material properties for electronics
Supports both standard and specialised application requirements
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
