TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 300 units)*

€297.32

(exc. VAT)

€365.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€297.32€0.991

*price indicative

RS Stock No.:
469-010
Distrelec Article No.:
304-52-676
Mfr. Part No.:
1969814-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Pre Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

6.35mm

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, GWT 750°C (Without Flame), RoHS 2011/65/EU, UL 94V-0

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, featuring a compact configuration ideal for space-constrained environments. This connector seamlessly integrates six positions on a 6.35 mm centreline, ensuring reliable and efficient connectivity. With a fully shrouded design and pre-tinned contacts, it guarantees optimal mating integrity while facilitating ease of soldering during assembly. Constructed from durable nylon housing, this product is built to withstand harsh conditions, supported by an operating temperature range of -40 to 105 °C. The device is engineered for robust performance and enhanced board retention, making it perfect for various power circuit applications. Whether in industrial equipment or consumer electronics, this header provides the utmost reliability and efficiency.

Compact design optimises space utilisation on PCB

Fully shrouded structure enhances connection safety

Pre-tinned contacts facilitate easy soldering

Durable nylon housing withstands extreme temperature conditions

Polarisation features ensure correct mating alignment

Designed for applications requiring high current capacity

Ideal for use in power circuit applications

Board mount connectors ensure stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy