TE Connectivity 1-1452 Series Straight Header, 16 Contact(s), 3 mm Pitch, 2 Row
- RS Stock No.:
- 467-962
- Distrelec Article No.:
- 304-51-343
- Mfr. Part No.:
- 1-1452721-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€227.95
(exc. VAT)
€280.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €227.95 | €9.118 |
*price indicative
- RS Stock No.:
- 467-962
- Distrelec Article No.:
- 304-51-343
- Mfr. Part No.:
- 1-1452721-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | 1-1452 | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Row Pitch | 3mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series 1-1452 | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Row Pitch 3mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity 3MM tab header assembly is expertly designed for efficient connection and reliable performance in low and medium power applications. Combining a robust construction with a streamlined design, this component ensures optimal electrical connectivity while remaining easy to install in various configurations. Its versatility makes it an ideal choice for a wide range of industrial and electronic applications, enhancing the durability and reliability of your projects. With a commitment to compliance and safety, this product aligns with EU directives, ensuring it adheres to rigorous standards.
Designed for low and medium power applications ensuring adaptability
Streamlined assembly improves installation efficiency and reduces complexity
Constructed with durable materials for long lasting reliability
Meets high standards of compliance with EU directives for safety
Low halogen content supports eco friendly initiatives and responsible usage
Enhances connection reliability minimising electrical failures
Compatible with a variety of connectors for added flexibility
Related links
- TE Connectivity 1-1452 Series Straight Pin Header Unshrouded
- TE Connectivity ELCON MICRO Series Straight Surface Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Header 2 Row, Shrouded
- TE Connectivity 1-2484140 Series Vertical Surface PCB Header 1 mm Pitch, 2 Row
- TE Connectivity 1-1036 Series Vertical Through Hole Header 1 Row, Unshrouded
- TE Connectivity 1-215309-6 Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
