TE Connectivity 1-215309-6 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 508-834
- Distrelec Article No.:
- 304-48-341
- Mfr. Part No.:
- 1-215309-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-834
- Distrelec Article No.:
- 304-48-341
- Mfr. Part No.:
- 1-215309-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-215309-6 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-215309-6 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mount receptacle, designed specifically for board-to-board connectivity. With its vertical orientation and high-performance construction, this 16-position connector is perfect for applications requiring reliable and efficient signal transmission. Featuring a compact 0.1 inch centreline, the connector ensures seamless integration and optimised space utilisation on printed circuit boards. Its durable green polyester housing and gold-plated contacts provide both aesthetic appeal and peak performance, essential for modern electronic designs. This connector is suited for a wide range of applications and industries, meeting high standards of quality and compliance. Whether you're working on consumer electronics or industrial equipment, this receptacle is engineered to perform under the most demanding conditions.
Designed for vertical PCB mounting, offering a space-saving solution
Features 16 positions, making it ideal for multi-point connections
Constructed with a gold plating on contacts for superior conductivity
Closed entry housing design enhances contact protection
Robust solder tail terminations ensure secure connections
Compatible with various brackets for enhanced mechanical stability
Meets stringent UL flammability ratings for safety assurance
Capable of withstanding extreme operating temperatures from -65 to 125 °C
Wave solder capable, enabling streamlined assembly processes
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
