TE Connectivity 1-1452 Series Straight Pin Header, 32 Contact(s), Unshrouded
- RS Stock No.:
- 467-960
- Distrelec Article No.:
- 304-49-197
- Mfr. Part No.:
- 1-1452368-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
€302.27
(exc. VAT)
€371.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €302.27 | €3.778 |
*price indicative
- RS Stock No.:
- 467-960
- Distrelec Article No.:
- 304-49-197
- Mfr. Part No.:
- 1-1452368-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | 1-1452 | |
| Number of Contacts | 32 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series 1-1452 | ||
Number of Contacts 32 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Mod 2 pin HDR 32 position connector is engineered to deliver reliable connections for various electronic applications. Designed with precision, it offers an effective solution for signal header needs, ensuring compatibility with multiple configurations. The connector's robust construction caters to high-performance requirements while maintaining compliance with essential regulations such as EU RoHS and REACH. This makes it an ideal choice for manufacturers looking for a dependable component that meets stringent environmental and safety standards. The well-thought-out design provides ease of integration into existing systems, enhancing user experiences with seamless connectivity.
Constructed for durability, ensuring long-lasting performance in demanding environments
Low halogen content reflects a commitment to environmental responsibility
Compatible with a wide range of parts, making it versatile for various applications
Wave solder capable design allows for efficient manufacturing processes
Features a streamlined design that facilitates effortless assembly and maintenance
Related links
- TE Connectivity 1-1452 Series Straight Header 3 mm Pitch, 2 Row
- TE Connectivity 1-1035 Series Straight Through Hole Header Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity 1-1420 Series Straight PCB Header Unshrouded
- TE Connectivity 1-196 Series Vertical Through Hole PCB Header Unshrouded
- TE Connectivity 1-873 Series Vertical Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
