TE Connectivity 1-28422 Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 124 units)*

€269.96

(exc. VAT)

€332.05

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€269.96€2.177

*price indicative

RS Stock No.:
787-058
Mfr. Part No.:
1-2842236-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-28422

Pitch

2mm

Number of Contacts

16

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Brass

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity PCB Header serves as a PCB mount header, facilitating board-to-board connections. Designed with a fully shrouded configuration, it ensures reliable contact and terminates effectively to printed circuit boards.

PCB mount header with 16 signal positions and vertical orientation

Operating voltage rating of 125 VAC with a dielectric withstand of up to 500 VAC

Constructed from PA 9T GF housing material for durability

Through hole solder termination method for secure attachment

Nickel-plated contacts with gold mating area for excellent conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy