TE Connectivity VAL-U-LOK Series Straight Cable Housing, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-988
- Distrelec Article No.:
- 304-57-869
- Mfr. Part No.:
- 1-1586019-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€301.28
(exc. VAT)
€370.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €301.28 | €0.301 |
*price indicative
- RS Stock No.:
- 467-988
- Distrelec Article No.:
- 304-57-869
- Mfr. Part No.:
- 1-1586019-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | Housing | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type Housing | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle combines modern design with robust functionality, specifically crafted for both wire-to-board and wire-to-wire applications. Its crimp termination method ensures a secure connection, making it an ideal choice for environments that demand reliability. This product stands out with its high operating voltage of up to 600 VAC, while the UL 94V-0 material guarantees fire safety and flammability resistance. With 12 positions and a dual-row configuration, this connector offers flexibility for various wiring needs. The nylon housing exhibits exceptional durability and is suitable for temperatures ranging from -40 to 105 °C, ensuring performance across a spectrum of conditions. Innovatively designed for easy installation, this product is poised to enhance the efficiency of your electrical systems.
Supports multiple contact types for versatile applications
Engineered for cable mount providing ease in integration
Features a compact design enhancing space efficiency
Low halogen content aligns with environmental compliance standards
Offers a significant insulation diameter range facilitating different cable sizes
Manufactured for compliance with EU directives ensuring quality and safety
Related links
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Panel Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
