TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-723
- Distrelec Article No.:
- 304-48-200
- Mfr. Part No.:
- 1-1586038-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 225 units)*
€298.81
(exc. VAT)
€367.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €298.81 | €1.328 |
*price indicative
- RS Stock No.:
- 471-723
- Distrelec Article No.:
- 304-48-200
- Mfr. Part No.:
- 1-1586038-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a robust connector designed for vertical mounting in wire-to-board applications. This 12-position header, featuring a fully shrouded design, ensures secure connections while maintaining a compact footprint. Built with high-quality materials, it is engineered to operate safely at voltages up to 600 VAC, making it ideal for a variety of power circuit applications. The natural nylon housing provides durability and resistance to harmful conditions, ensuring reliability in diverse environments. This connector not only facilitates efficient signal transmission but also adheres to stringent industry standards, ensuring compliance and safety for all your electrical needs. Perfect for modern PCB designs, this component enhances both functionality and performance in various electronic applications.
Designed for enhanced electrical performance and safety
Fully shrouded header type prevents accidental contact
Nickel underplating ensures superior corrosion resistance
Keyed mating alignment guarantees secure connections
Low halogen content demonstrates commitment to environmental standards
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
