TE Connectivity VAL-U-LOK Series Straight, Straight Cable, Cable Housing, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-513
- Mfr. Part No.:
- 1-1586017-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-513
- Mfr. Part No.:
- 1-1586017-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Orientation | Straight, Straight | |
| Mount Type | Cable, Cable | |
| Product Type | Housing | |
| Number of Contacts | 12 | |
| Pitch | 4.2 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 4.2 mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Termination Type | Crimp | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Orientation Straight, Straight | ||
Mount Type Cable, Cable | ||
Product Type Housing | ||
Number of Contacts 12 | ||
Pitch 4.2 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 4.2 mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Termination Type Crimp | ||
Voltage 60 V | ||
- COO (Country of Origin):
- TW
The TE Connectivity cutting-edge housing connector offers a robust and reliable solution for various electrical connectivity needs. Designed for wire-to-wire applications, this product ensures seamless integration with its crimp termination method, making it ideal for both industrial and consumer electronics. With UL 94V-0 flammability rating, it guarantees safety and durability in a range of operating environments. Its compact design, featuring a 12-position layout and a 4.2 mm centerline, caters to modern connectivity requirements, providing flexibility and ease of use. This connector's nylon housing material ensures resilience against external conditions, while its impressive operating voltage of 600 VAC supports high-performance systems. Whether for power or signal circuits, this housing connector stands as a dependable choice for engineers and designers alike.
Compact design for space optimization in various applications
Durable nylon construction ensures longevity and resilience
Designed for efficient crimping to enhance conductivity
Compatible with a wide range of wire gauges for versatile use
Seamless integration into complex assemblies thanks to its modular nature
Supports both power and signal circuit applications for multifunctional use
Low halogen content contributes to environmental sustainability
Recognized for compliance with multiple international safety standards
Related links
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Panel Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
