TE Connectivity VAL-U-LOK Series Straight Cable Housing, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-991
Distrelec Article No.:
304-63-831
Mfr. Part No.:
1-1586765-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

Housing

Pitch

4.2mm

Housing Material

Polyamide

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board, Wire-to-Wire

Termination Type

Crimp

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle connector is designed to meet diverse crimping needs for wire-to-board and wire-to-wire applications. With a robust construction and a housing made from durable polyamide, this connector ensures longevity and reliability in challenging environments. Its 16-position configuration allows for efficient signal and power transfer, making it suitable for various electronic systems. Additionally, the product complies with UL 94V-2 flammability standards, providing peace of mind for safety-conscious applications. Whether in automotive, industrial, or consumer electronics, this versatile connector offers dependable performance under a wide range of operating temperatures and conditions.

Robust polyamide housing contributes to resistance against environmental factors

Offers versatility for use in both wire-to-board and wire-to-wire configurations

Complies with key industry standards for safety and reliability

Designed for efficient assembly with crimp termination methods for secure connections

Capable of withstanding a broad operating temperature range for diverse applications

Feature-rich with a 16-position layout to accommodate complex wiring needs

Enhanced contact retention ensures stable connections throughout operational cycles

Compact design optimizes space in electronic assemblies

Easy to implement in various applications, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy