TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 2 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-160
- Distrelec Article No.:
- 304-58-217
- Mfr. Part No.:
- 1747052-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€249.74
(exc. VAT)
€307.18
(inc. VAT)
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.74 | €1.665 |
*price indicative
- RS Stock No.:
- 471-160
- Distrelec Article No.:
- 304-58-217
- Mfr. Part No.:
- 1747052-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inhertia | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 7.92mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inhertia | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 7.92mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Mating Pin Length 6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 12.4 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
