TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 10 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 508-291
- Mfr. Part No.:
- 1-1971906-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 600 units)*
€246.34
(exc. VAT)
€303.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €246.34 | €0.411 |
*price indicative
- RS Stock No.:
- 508-291
- Mfr. Part No.:
- 1-1971906-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inhertia | |
| Product Type | PCB Header | |
| Pitch | 3.3mm | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.3mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inhertia | ||
Product Type PCB Header | ||
Pitch 3.3mm | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.3mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity precision-engineered PCB mount header offers a reliable connection for various applications, particularly in wire-to-board configurations. Its vertical orientation and robust design feature ten positions with a 3.3 mm centerline, ensuring a compact yet effective solution for your electronic needs. Fully shrouded for enhanced protection, the connector utilizes high-quality tin finish for superior conductivity and durability. Designed for easy installation, this product efficiently connects to printed circuit boards, making it ideal for modern electronic instruments requiring robust and consistent connectivity. The high operational voltage capacity means this connector can handle demanding applications, embodying both efficiency and reliability for any project.
Utilizes a natural color body for a seamless integration
Constructed from PA 66 GF housing material, ensuring low thermal expansion
Features secure mating retention for stability during operation
Offers easy alignment with locating posts to facilitate proper installation
Provides a locking window for enhanced mating retention
Adheres to industry standards with a UL flammability rating for safety
Encourages efficient heat dissipation through its compact design
Related links
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 12.4 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
