TE Connectivity AMPMODU Series Right Angle Board PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-414
- Distrelec Article No.:
- 304-53-914
- Mfr. Part No.:
- 280382-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€309.22
(exc. VAT)
€380.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €309.22 | €2.577 |
*price indicative
- RS Stock No.:
- 481-414
- Distrelec Article No.:
- 304-53-914
- Mfr. Part No.:
- 280382-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 750V | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Mount Header is designed for efficient board-to-board connections, featuring a right-angle orientation with 15 positions. This connector simplifies your designs while ensuring robust performance, making it ideal for a variety of applications. With a partially shrouded header type and tin plating, it provides reliable conductivity and durability. Built to accommodate standard 2.54 mm centreline spacing, this product ensures easy integration into existing setups, optimising both space and functionality. Its versatile design is perfect for projects needing dependable electrical connections, whether for power or signal pathways. Choose this connector to enhance your electronic assemblies with ensured compatibility and ease of use.
Right angle orientation enhances space efficiency in dense layouts
Partially shrouded design offers protection and simplifies mating
Tin plated contacts ensure excellent conductivity and corrosion resistance
Compatible with a wide range of PCB thicknesses
Designed for ease of soldering and installation with through hole techniques
Robust mechanical retention features ensure secure connections during operation
High dielectric withstand voltage capability for increased reliability
Suitable for a broad operating temperature range ensuring versatility in diverse environments
Lightweight construction with durable thermoplastic housing reduces overall product weight
Widely used in automotive and industrial applications proving its adaptability
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-66001 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
