TE Connectivity 2806 Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-253
- Distrelec Article No.:
- 304-53-894
- Mfr. Part No.:
- 2297127-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 80 units)*
€250.54
(exc. VAT)
€308.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €250.54 | €3.132 |
*price indicative
- RS Stock No.:
- 468-253
- Distrelec Article No.:
- 304-53-894
- Mfr. Part No.:
- 2297127-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2806 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Mating Pin Length | 7.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2806 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Mating Pin Length 7.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity MTA-100 HDR assembly is a meticulously engineered surface mount solution designed for reliability in wire-to-board applications. With its vertical PCB mount orientation and partially shrouded header design, this connector caters to a variety of electronic configurations. Its robust construction allows for effective mating retention through friction lock mechanisms, ensuring secure connections even in demanding environments. Ideal for signal circuit applications, it showcases TE's commitment to quality and safety, being compliant with essential standards such as CSA and UL. This product exemplifies versatility in design, making it suitable for both new projects and replacements in existing systems.
Designed specifically for PCB mount applications
Facilitates easy installation through surface mount technology
Features a nylon housing for enhanced durability
Incorporates square contacts for improved connectivity
Boasts a low halogen content for environmentally conscious use
Available in packaging quantities of 225 for efficient handling
Operates effectively at an impressive 250 VAC operating voltage
Compatible with multiple agency standards for universal application
Retains components securely with built in mating alignment features
Related links
- TE Connectivity 2806 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 51110 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 53423 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
