TE Connectivity 53423 Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-824
- Distrelec Article No.:
- 304-54-270
- Mfr. Part No.:
- 534236-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 135 units)*
€314.36
(exc. VAT)
€386.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €314.36 | €2.329 |
*price indicative
- RS Stock No.:
- 469-824
- Distrelec Article No.:
- 304-54-270
- Mfr. Part No.:
- 534236-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 53423 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.04mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 53423 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.04mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a premium-quality connector designed for vertical board-to-board applications. Featuring 10 positions and a compact 2.54 mm centreline spacing, this component ensures reliable electrical connections even in challenging environments. Its robust construction includes gold-plated contacts to optimise signal integrity and resistance to corrosion. Ideal for use in a variety of electronic devices, this receptacle simplifies soldering processes with its through-hole design while ensuring longevity and stability within the circuitry. Whether youre assembling complex PCB assemblies or upgrading existing components, this receptacle promises superior performance and durability to meet modern connectivity standards.
Features a compact profile to save space in electronic layouts
Manufactured from high-quality materials to enhance durability
Offers a vertical orientation for convenient installation
Exhibits compatibility with various PCB thicknesses for versatile use
Engineered to meet industry compliance and safety standards
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2806 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 51110 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
