TE Connectivity Z-PACK Series Vertical Board PCB Header, 56 Contact(s), 2 mm Pitch, 8 Row, Unshrouded
- RS Stock No.:
- 472-126
- Distrelec Article No.:
- 304-50-039
- Mfr. Part No.:
- 5319919-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 12 units)*
€220.25
(exc. VAT)
€270.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €220.25 | €18.354 |
*price indicative
- RS Stock No.:
- 472-126
- Distrelec Article No.:
- 304-50-039
- Mfr. Part No.:
- 5319919-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Z-PACK | |
| Current | 700mA | |
| Pitch | 2mm | |
| Number of Contacts | 56 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 8 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 UL Flammability Rating | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Z-PACK | ||
Current 700mA | ||
Pitch 2mm | ||
Number of Contacts 56 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 8 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 UL Flammability Rating | ||
- COO (Country of Origin):
- CN
The TE Connectivity 56 POS header connector is a robust solution designed for effective communication in high-speed applications. Engineered for seamless integration, this connector supports both power and signal transmission, making it ideal for mezzanine backplane architectures. Its compact design optimises space on printed circuit boards while ensuring reliable performance. Featuring a vertical PCB mount orientation, it utilises through-hole press-fit termination for enhanced mechanical stability. The high-quality materials used in construction, including a polyester housing and nickel-plated contacts, ensure durability and longevity in demanding environments.
Optimised for a range of backplane architectures, facilitating a variety of applications
Vertical orientation maximises space and improves layout flexibility on PCBs
Grounding contact feature enhances signal integrity and reduces interference
Polarising peg alignment ensures correct mating, preventing misconnection
Nickel and gold plating provides exceptional conductivity and resistance to corrosion
Compliant with EU RoHS directives, showcasing commitment to environmental standards
Related links
- TE Connectivity Z-PACK Series Vertical PCB PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Z-PACK Slim UHD Series Right Angle Board PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
