TE Connectivity AMPMODU Series Horizontal Board PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 481-958
- Distrelec Article No.:
- 304-53-896
- Mfr. Part No.:
- 2307727-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€3,929.24
(exc. VAT)
€4,832.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,929.24 | €1.965 |
*price indicative
- RS Stock No.:
- 481-958
- Distrelec Article No.:
- 304-53-896
- Mfr. Part No.:
- 2307727-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle epitomises precision engineering and reliability in connection solutions. Designed for horizontal orientation in board-to-board applications, this advanced component boasts five positions, allowing for efficient signal transfer in tightly packed circuits. Constructed from durable LCP material, it excels in high-temperature environments and meets stringent compliance standards such as EU RoHS and UL flammability ratings. With a gold-plated contact finish ensuring superior conductivity and durability, this receptacle is ideal for high-performance electronic designs where space and reliability are vital. Future-proof your applications with a connector designed for longevity and operational excellence.
Supports robust board to board connections without compromising on space
Optimised for surface mount technology ensuring easy assembly
Features a black housing that integrates seamlessly into diverse designs
Delivers reliable performance with a maximum current rating of 2A
Offers minimal mating area dimensions to fit compact layouts
Utilises low halogen materials for environmentally compliant applications
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
