TE Connectivity 2-3532 Series Horizontal Board PCB Header, 26 Contact(s), 1.5 mm Pitch, Shrouded
- RS Stock No.:
- 468-460
- Distrelec Article No.:
- 304-53-824
- Mfr. Part No.:
- 2-353294-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-460
- Distrelec Article No.:
- 304-53-824
- Mfr. Part No.:
- 2-353294-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-3532 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Number of Contacts | 26 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-3532 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Number of Contacts 26 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder, Natural, 26 Position, AMP Mini CT is designed for versatility and reliability in connector applications. This compact yet sturdy accessory is engineered to accommodate up to 26 positions, making it an ideal choice for various electronic assemblies. Its natural colour enriches any setup while providing excellent compatibility with a range of connectors. Constructed to endure high-temperature environments, this holder ensures optimal performance even in challenging conditions. With a thoughtful focus on user-friendly installation and enduring durability, it simplifies the integration into your electronic projects, making it a must-have component for both professionals and enthusiasts alike.
Offers a mounting function that enhances the stability of connectors
Low halogen content ensures compliance with environmental standards
Facilitates easy handling and installation for efficient operations
Provides a dependable solution for a variety of connector hardware needs
Supports high usability with a practical packaging quantity of 500 units
Related links
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-3828 Series Horizontal Board PCB Header 2.54 mm Pitch, Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
