TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 26 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-332
- Distrelec Article No.:
- 304-53-819
- Mfr. Part No.:
- 2-292262-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 96 units)*
€912.96
(exc. VAT)
€1,122.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €912.96 | €9.51 |
*price indicative
- RS Stock No.:
- 481-332
- Distrelec Article No.:
- 304-53-819
- Mfr. Part No.:
- 2-292262-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.9mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.9mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for efficient wire-to-board connections. With a right-angle orientation and a robust shrouded structure, this connector seamlessly integrates into compact PCB applications. The 26-position assembly not only caters to various configurations but also ensures reliability and durability in performance. Meeting stringent electrical standards, it operates effectively within a voltage range of 50 VDC. Its unique design facilitates straightforward soldering through its through-hole terminals, enabling easy integration into diverse electronic projects. Tailored for use across multiple industries, this connector promises longevity and excellent signal integrity, making it a vital component in modern circuitry.
Right angle orientation optimises space on PCB layouts
Sealed connectors ensure protection against dust and moisture
Natural housing material offers a lightweight and resilient structure
Polarized design aids in correct mating and assembly
Staggered contact layout enhances performance and reliability
Matte tin plating provides excellent electrical conductivity
Wave solder compatible to facilitate the assembly process
High temperature resistance maintains integrity under various conditions
Large packaging quantity ensures availability for extensive projects
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
