TE Connectivity 2-3828 Series Horizontal Board PCB Header, 2 Contact(s), 2.54 mm Pitch, Shrouded
- RS Stock No.:
- 507-109
- Distrelec Article No.:
- 304-63-304
- Mfr. Part No.:
- 2-382811-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
€360.40
(exc. VAT)
€443.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €360.40 | €0.24 |
*price indicative
- RS Stock No.:
- 507-109
- Distrelec Article No.:
- 304-63-304
- Mfr. Part No.:
- 2-382811-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-3828 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-3828 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Economy shunt offers a reliable solution for applications requiring efficient connectivity and signal transmission. Designed with an open-top style, it features two positions aligned on a 2.54 mm centreline, making it ideal for compact PCB configurations. With its robust temperature tolerance ranging from -65 to 105 °C, this component caters to diverse environmental conditions, ensuring long-lasting performance. The shunt's gold-plated contacts enhance durability and conductivity while preventing corrosion. This product is perfect for those seeking a dependable yet economical option for board-to-board connections, making it hugely beneficial for both prototyping and production use.
Cost effective solution for signal transmission tasks
Open top style simplifies installation and maintenance
Optimised for temperature resilience over a wide range
Gold contacts provide superior electrical performance
Compatible with various PCB layouts for versatile applications
Meets industry standards for electrical safety and longevity
Related links
- TE Connectivity 2-3532 Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
