TE Connectivity 2357 Series Straight Board PCB Header, 160 Contact(s), 14.25 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-464
- Distrelec Article No.:
- 304-55-611
- Mfr. Part No.:
- 2357514-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-464
- Distrelec Article No.:
- 304-55-611
- Mfr. Part No.:
- 2357514-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2357 | |
| Pitch | 14.25mm | |
| Current | 500mA | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 14.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2357 | ||
Pitch 14.25mm | ||
Current 500mA | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 14.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ Stacked Belly to Belly Cage Assembly with Integrated Connector is designed to meet the rigorous demands of contemporary high-speed data applications. Featuring a compact design with a centreline of 14.25mm, this innovative assembly is optimised for signal integrity while ensuring reliable connectivity. Engineered for pluggable I/O applications, it boasts a robust construction ideal for both commercial and industrial environments. The assembly supports a maximum data rate of 28 Gb/s, making it a perfect choice for advanced applications where performance and efficiency are paramount. Additionally, the integrated connector enhances versatility, enabling seamless integration into existing systems. Choose this assembly for an effective solution that promises durability and exceptional performance, tailored to the needs of modern technology.
Designed for superior signal performance with minimal cross talk
Compact form factor simplifies integration into storage and networking equipment
Stainless steel cage material enhances durability under rigorous conditions
Supports a wide operating temperature range ensuring reliability in diverse environments
Meets stringent compliance standards affirming its reliability and safety in electrical applications
Optimised for ease of installation with through hole press fit termination method
Low halogen content aligns with environmentally friendly manufacturing practices
Related links
- TE Connectivity 2357 Series Vertical Board PCB Header 0.5 mm Pitch, Unshrouded
- TE Connectivity 53539 Series Vertical Board PCB Header 0.8 mm Pitch Unshrouded
- TE Connectivity 5179031 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity 51790 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
