TE Connectivity MICTOR Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch
- RS Stock No.:
- 474-602
- Distrelec Article No.:
- 304-63-954
- Mfr. Part No.:
- 2-1658013-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€279.89
(exc. VAT)
€344.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €279.89 | €31.099 |
*price indicative
- RS Stock No.:
- 474-602
- Distrelec Article No.:
- 304-63-954
- Mfr. Part No.:
- 2-1658013-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 160 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Pitch 800μm | ||
Current 9.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 160 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for seamless board-to-board connectivity, ensuring efficient signal and power transmission in compact applications. Its vertical orientation saves valuable space while accommodating up to 160 positions, ideal for high-density PCB configurations. Engineered with premium materials, it features gold plating for enhanced conductivity and corrosion resistance. The product is adept at withstanding rigorous operating environments with a temperature range of -65 to 125 °C, making it suitable for various industrial applications. With a low profile and careful design, this header is also compliant with several important regulatory standards, ensuring dependable performance across a range of applications.
Offers high-density interconnections with 160 positions
Constructed from robust polyimide film for durability
Compatible with surface mount technology for easy assembly
Provides excellent electrical performance with low impedance
Incorporates locating posts for precise PCB alignment
Designed for reflow solder capability up to 260°C
Features low halogen content for improved environmental compliance
Maintains consistent performance under extreme temperature fluctuations
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
