TE Connectivity ELCON Mini Series Vertical Board PCB Header, 4 Contact(s), 7.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-394
- Distrelec Article No.:
- 304-58-443
- Mfr. Part No.:
- 2173211-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 36 units)*
€383.90
(exc. VAT)
€472.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €383.90 | €10.664 |
*price indicative
- RS Stock No.:
- 478-394
- Distrelec Article No.:
- 304-58-443
- Mfr. Part No.:
- 2173211-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ELCON Mini | |
| Current | 22A | |
| Pitch | 7.8mm | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.8mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.55mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ELCON Mini | ||
Current 22A | ||
Pitch 7.8mm | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.8mm | ||
Termination Type Solder | ||
Tail Pin Length 3.55mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for vertical cable-to-board applications, offering a reliable and robust connection solution. The fully shrouded connector features four positions arranged in a two-row configuration, catering to a variety of electronic needs. With a centreline of 7.8 mm, it ensures compatibility with standard PCB layouts, while its through-hole press-fit design guarantees secure mounting. The housing material provides excellent performance under high temperatures, making this product suitable for a diverse range of industrial applications. Additionally, the silver-plated contacts enhance conductivity and durability, supporting high current ratings for efficient power transmission. This connector represents an ideal choice for professionals seeking a dependable solution in their design and manufacturing processes.
Rectangular connector shape optimises space utilisation on PCBs
Boardlock retention ensures secure attachment to the printed circuit board
Polarisation aids in accurate mating, preventing connection errors
Operating temperature range supports use in demanding environments
Tray packaging facilitates easy handling and storage for bulk applications
Suitable for power circuit applications enhancing overall efficiency
UL 94V-0 flammability rating provides assurance of material safety
Related links
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Micro Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity ELCON Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
