TE Connectivity ELCON Mini Series Vertical Board PCB Header, 2 Contact(s), 7.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-810
- Distrelec Article No.:
- 304-58-406
- Mfr. Part No.:
- 2042274-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-810
- Distrelec Article No.:
- 304-58-406
- Mfr. Part No.:
- 2042274-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ELCON Mini | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 7.8mm | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 7.8mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ELCON Mini | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 7.8mm | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 7.8mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to facilitate seamless connections between cables and boards, making it an essential component for modern electronic applications. With a vertical orientation and a robust two-position configuration, it is engineered for high performance and durability. The header features a fully shrouded design that ensures secure and reliable mating, while the silver-plated contacts provide excellent conductivity. Suitable for a variety of industries, this connector meets stringent electrical and mechanical standards, withstanding challenging operational conditions. It is ideal for applications that demand reliability and precision, serving as a reliable link between your components.
Offers an innovative connector shape that enhances electrical performance
Engineered to operate effectively at high voltages for varied applications
Constructed from high-quality materials ensuring longevity and resilience
Designed with a user-friendly mounting method to simplify installation
Features hold-down PCB mount retention for added stability
Incorporates an inline contact layout for efficient connection
Facilitates efficient power distribution in compact electronic designs
Meets international safety standards for peace of mind in usage
Related links
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical Vertical PCB Cable 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
