TE Connectivity AMPMODU Series Housing, 50 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 469-094
- Distrelec Article No.:
- 304-50-433
- Mfr. Part No.:
- 2-102681-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€225.97
(exc. VAT)
€277.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.97 | €3.766 |
*price indicative
- RS Stock No.:
- 469-094
- Distrelec Article No.:
- 304-50-433
- Mfr. Part No.:
- 2-102681-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity Latching cover is expertly designed for use with connectors that require a robust and reliable protective solution. Crafted from high-quality thermoplastic material, it stands up to operational needs, ensuring durability under various conditions. With a sleek black finish, this product is not only functional but also aesthetically pleasing, making it a seamless addition to your electronic assemblies. Its design accommodates 50 positions, delivering high performance in a compact form. Whether in high-temperature environments or standard conditions, this cover maintains its integrity and performance, reflecting the commitment to quality that is synonymous with its esteemed manufacturer.
Offers an aesthetically pleasing black finish for enhanced visual integration in electronic applications
Constructed from durable thermoplastic to ensure lasting performance in demanding environments
Designed to support a 50-position configuration for versatility and efficiency in connector protection
Operates effectively in temperature ranges from -65 °C to 105 °C, ensuring reliability across various thermal conditions
Complies with stringent industry standards, including UL flammability ratings, ensuring user safety and product compliance
Compatible with a range of TE parts, allowing for seamless integration within existing systems
Related links
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board 50 Contact(s) 1 Row,
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
