TE Connectivity AMP-QUICK Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-152
- Distrelec Article No.:
- 304-52-186
- Mfr. Part No.:
- 828548-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
€267.60
(exc. VAT)
€329.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.60 | €0.178 |
*price indicative
- RS Stock No.:
- 469-152
- Distrelec Article No.:
- 304-52-186
- Mfr. Part No.:
- 828548-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-QUICK | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-QUICK | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 5.2mm | ||
- COO (Country of Origin):
- HU
The TE Connectivity Mount Header is an exceptional component designed for seamless vertical connections in board-to-board applications. Known for its 2-position configuration and 2.54 mm centreline, this partially shrouded header ensures reliable signal transmission and robust mechanical stability. Its through-hole solder termination provides enhanced connection robustness, making it ideal for a variety of electronic designs. With a natural colour finish and tin plating, it meets aesthetic and functional needs while contributing to the durability of the circuit board assembly. Suitable for applications demanding versatile connectivity, this header is a reliable choice for engineers crafting advanced electronic systems.
Ideal for board-to-board connectivity in compact designs
Partially shrouded design minimizes the risk of misalignment
Meets UL 94V-0 flammability standards for safety
Wave solder capable, ensuring efficient manufacturing processes
Manufactured from high-quality PBT GF for durability
Excellent insulation resistance enhances operational reliability
Polarized mating alignment prevents incorrect connections
Related links
- TE Connectivity 8285 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMP-QUICK Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Board PCB Header 2 Row, Shrouded
- TE Connectivity 2-8285 Series Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
