TE Connectivity AMP Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 96 units)*

€312.08

(exc. VAT)

€383.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€312.08€3.251

*price indicative

RS Stock No.:
479-755
Distrelec Article No.:
304-55-738
Mfr. Part No.:
499922-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Board-to-board connector exemplifies engineering precision, designed specifically for a seamless integration into your electronic projects. With 14 positions and a compact 2.54 mm centerline spacing, it offers both versatility and reliability for various applications. The vertical, through-hole solder configuration ensures robust connections for enduring performance. Ideal for ribbon cable interconnections, this connector stands out with its universal header design, accommodating a wide range of connection needs. Its high-quality construction, featuring a black thermoplastic housing, ensures durability under diverse environmental conditions, allowing for an operating temperature range from -65 to 105 °C. Whether you're in the midst of complex circuitry or simple electronic assembly, this connector is tailored to meet modern connectivity requirements with ease and efficiency.

Built with a long mating latch and lock type for enhanced stability during connections

The dual polarising bar ensures correct alignment, minimising installation errors

Optimised for wave solder capability, providing flexibility during assembly processes

Engineered to maintain signal integrity in signal circuit applications

Suitable for use with various ribbon cable connectors in a compact design

Constructed with a brass and phosphor bronze contact base for exceptional electrical conductivity

Meets stringent UL 94V-0 flammability standards for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy