TE Connectivity AMP HPI Series Straight Cable Housing, 9 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 469-504
- Distrelec Article No.:
- 304-55-269
- Mfr. Part No.:
- 1735447-9
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4200 units)*
€341.32
(exc. VAT)
€419.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €341.32 | €0.081 |
*price indicative
- RS Stock No.:
- 469-504
- Distrelec Article No.:
- 304-55-269
- Mfr. Part No.:
- 1735447-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMP HPI | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMP HPI | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle for wire-to-board applications is expertly designed to facilitate efficient power and signal connections. Constructed with a robust thermoplastic material, this housing caters specifically to 9-position configurations with a centreline of 2 mm, ensuring compact integration in various electronic setups. Its natural colour allows for easy visual integration within diverse environments, while the design promotes reliable connection stability through mating retention features. Ideal for applications that require dependable performance, it meets stringent operational criteria, including a broad operating temperature range. This product reflects the high standards expected from TE Connectivity, delivering exceptional quality and reliability for demanding electrical applications.
Crafted from high-quality thermoplastic for durability
Incorporates a cable mount design for versatile installation
Supports an operating temperature range suitable for diverse environments
Features both ends closed housing entry configuration
Utilises a mating retention latch for secure connections
Designed for compatibility with standard 30-24 AWG wire sizes
Achieves UL 94V-0 flammability rating for enhanced safety
Related links
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity 1735447 Series Straight Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity 5-917693- Series Straight Cable Housing 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Straight Cable Housing 1.5 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 171822-9 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
