TE Connectivity AMP HPI Series Straight Cable Housing, 2 Contact(s), 1.5 mm Pitch, 1 Row
- RS Stock No.:
- 501-230
- Mfr. Part No.:
- 1775441-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
€271.06
(exc. VAT)
€333.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €271.06 | €0.09 |
*price indicative
- RS Stock No.:
- 501-230
- Mfr. Part No.:
- 1775441-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | Housing | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Termination Type | Crimp | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type Housing | ||
Pitch 1.5mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Termination Type Crimp | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle stands out as a premier solution for crimp wire-to-wire applications. With its UL 94V-0 flammability rating, this component ensures reliability and safety in a range of demanding environments. Designed with a 2-position capacity, it effectively accommodates the mating of wires while providing enhanced mechanical retention. The thermoplastic housing material guarantees durability, making it suitable for varied operational conditions. Notably, this product supports a wide operating temperature range, ensuring performance stability from -55 to 105 °C. Ideal for both power and signal circuit applications, this housing receptacle proves to be an integral part of modern connectivity needs.
The product boasts excellent mechanical attachment properties
It features a reliable locking mechanism to secure connections
Designed to handle wire sizes ranging from 30 to 24 AWG
It does not require a panel mount feature, allowing for versatile installation
The connector is free-hanging, facilitating easier assembly in tight spaces
Low halogen content ensures environmental compliance without compromising on performance
Packaged in bulk quantities to meet high-demand requirements
Related links
- TE Connectivity HPI Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Straight Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity HPI Series Vertical Cable Housing 1.5 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Cable Housing 1 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Straight Cable PCB Header 1.5 mm Pitch Unshrouded
