TE Connectivity Nanonics Series Straight Cable PCB Connector, 9 Contact(s), 640 μm Pitch, 2 Row
- RS Stock No.:
- 469-528
- Distrelec Article No.:
- 303-37-470
- Mfr. Part No.:
- 1589788-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€336.05
(exc. VAT)
€413.34
(inc. VAT)
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €336.05 |
*price indicative
- RS Stock No.:
- 469-528
- Distrelec Article No.:
- 303-37-470
- Mfr. Part No.:
- 1589788-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Nanonics | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 640μm | |
| Housing Material | Plastic | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 640μm | |
| Termination Type | Lead | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Nanonics | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 640μm | ||
Housing Material Plastic | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 640μm | ||
Termination Type Lead | ||
Contact Gender Male | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
