TE Connectivity Nanonics Series Straight Board PCB Connector, 51 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-510
- Distrelec Article No.:
- 303-31-185
- Mfr. Part No.:
- 1-1589815-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€237.61
(exc. VAT)
€292.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.61 |
*price indicative
- RS Stock No.:
- 504-510
- Distrelec Article No.:
- 303-31-185
- Mfr. Part No.:
- 1-1589815-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Nanonics | |
| Product Type | PCB Connector | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Number of Contacts | 51 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Nanonics | ||
Product Type PCB Connector | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Number of Contacts 51 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle Connector is meticulously designed for agile and reliable electrical connections within two-row configurations. With a robust plastic shell, it assures resilience and durability, making it ideal for diverse applications. This connector embodies a blend of sophisticated engineering and user-centric design, ensuring compatibility with a range of components while maintaining optimal performance across various environments. Notably, it adheres to stringent compliance standards, including EU RoHS and ELV directives, allowing it to meet the demands of modern compliance-driven projects seamlessly.
Enhanced reliability through a sturdy plastic shell
Flexibility for integration across various electronic applications
Compliance with international environmental directives
Low halogen content for safer environmental footprint
Reflow solder capable up to 260°C, ensuring compatibility with advanced manufacturing processes
Supports quick and efficient assembly to optimize production time
Designed to offer maximum concentration limits for hazardous substances, promoting safety
Offers extensive documentation and support for ease of use
Related links
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Dualobe Series Straight Board PCB Connector 2 Row
- TE Connectivity Nanonics Series Straight Cable PCB Connector 640 μm Pitch, 2 Row
