TE Connectivity Nanonics Series Vertical Board PCB Connector, 51 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-508
- Distrelec Article No.:
- 303-31-184
- Mfr. Part No.:
- 1-1589482-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€799.08
(exc. VAT)
€982.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.08 |
*price indicative
- RS Stock No.:
- 504-508
- Distrelec Article No.:
- 303-31-184
- Mfr. Part No.:
- 1-1589482-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Nanonics | |
| Product Type | PCB Connector | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 51 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Nanonics | ||
Product Type PCB Connector | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 51 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug, Wire-to-Board connector offers a robust solution for electronic design with its 51 positions and a compact 1.27 mm centreline. Ideal for printed circuit board applications, this connector caters to power distribution needs with its micro miniature and Nano miniature D connector design. Engineered for reliability, it supports through-hole soldering while allowing for preterminated flying leads, providing excellent flexibility in various setups. Designed to withstand extreme temperatures ranging from -200 to 200 °C, it ensures consistent performance under demanding conditions. With a focus on high efficiency, the connector is an optimal choice for connecting wires to circuit boards, ensuring robust electrical contact. Its non-sealable design makes it easy to install while maintaining a compact footprint, making it essential for space-constrained applications.
Comprises 51 positions to accommodate diverse circuit requirements
Utilises micro miniature and Nano miniature design for compact applications
Features a through hole termination method for easy installation
Allows for preterminated flying leads for enhanced flexibility
Suitable for power applications supporting high current ratings
Related links
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
