TE Connectivity Nanonics Series Vertical Board PCB Header, 15 Contact(s), 640 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 503-270
- Distrelec Article No.:
- 303-31-486
- Mfr. Part No.:
- 1589484-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€370.52
(exc. VAT)
€455.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.52 |
*price indicative
- RS Stock No.:
- 503-270
- Distrelec Article No.:
- 303-31-486
- Mfr. Part No.:
- 1589484-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Nanonics | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 1A | |
| Number of Contacts | 15 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 640μm | |
| Maximum Operating Temperature | 200°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Nanonics | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 1A | ||
Number of Contacts 15 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 640μm | ||
Maximum Operating Temperature 200°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is designed for wire-to-board applications, boasting a compact 15-position layout with a centreline of 0.64 mm. Built for reliability and performance, it supports microminiature and nanominiature D connectors, ensuring seamless integration with intricate printed circuit boards. This product caters to a wide range of demanding power applications, providing a robust solution in a variety of environments. Its construction enables straightforward surface mount termination, making it an ideal choice for modern electronic designs. With the ability to withstand extreme temperatures from -200 °C to 200 °C, this connector ensures consistent performance under challenging conditions. Easy compatibility with preterminated flying leads enhances its versatility, making this receptacle a staple for engineers and designers alike.
Delivers exceptional performance in space-constrained applications
Enables efficient and reliable connections for power circuit applications
Designed to withstand a wide operational temperature range
Facilitates simple and effective surface mount assembly
Offers design flexibility with various termination methods
Constructed to ensure longevity and durability in demanding scenarios
Compatible with a variety of connector types for enhanced versatility
Related links
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
